Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R6E355-AE16-05

ebm-papst

AC Motorized Impeller Centrifugal Ball Bearing 230V 1142CFM 53dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Motorized Impeller Centrifugal Ball Bearing 230V 1142CFM 53dB
Search Keywords: R6E355AE1605
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    R6E355-AE16-05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Motorized Impeller
  • Dimension:
    360mm dia x 190 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    90 W
  • Maximum Airflow:
    1142 CFM
  • Noise Level:
    53 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wires
  • Housing Material:
    N/A
  • Operating Temperature:
    0 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
11 Weeks can ship 2/4/25
Backorder
Qty
Unit Price
1
$527.39
3
$512.94
5
$505.25
10 +
$497.67
Click for Quote
Log in to unlock special pricing