Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

K3G200-AD11-02

ebm-papst

EC Fan,Diagonal,115V,50/60Hz,245.5x245.5x90mm,506cfm,65W,2850rpm,Ball Bearing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
EC Fan,Diagonal,115V,50/60Hz,245.5x245.5x90mm,506cfm,65W,2850rpm,Ball Bearing
Search Keywords: K3G200AD1102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    K3G200-AD11-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    Diagonal AC Fan
  • Dimension:
    245.5 x 245.5 x 90 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    65 W
  • Maximum Airflow:
    506CFM
  • Noise Level:
    59 dB
  • Tachometer Signal:
    Yes
  • PWM Control Signal:
    Yes
  • Special Features:
    Analog/PWM Speed Control, Tachometer Output
  • Termination:
    Terminals
  • Housing Material:
    Plastic
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$320.62
3
$315.89
5
$312.73
10
$309.61
15 +
$306.51
Click for Quote
Log in to unlock special pricing