Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G2E140-NS38-01

ebm-papst

AC Blower Centrifugal Ball Bearing 230V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Blower Centrifugal Ball Bearing 230V
Search Keywords: G2E140NS3801
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    G2E140-NS38-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Blower
  • Dimension:
    100 x 237 x 277 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    115 W
  • Maximum Airflow:
    230 CFM
  • Noise Level:
    N/A
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 40 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
14 Weeks can ship 2/26/25
ADD TO CART
Qty
Unit Price
1
$233.21
3
$229.72
5
$226.27
10
$192.94
25 +
$190.04
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5