Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G1G140-AV17-02

ebm-papst

DC Blower Centrifugal Ball Bearing 24V 16V to 28V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Blower Centrifugal Ball Bearing 24V 16V to 28V
Search Keywords: G1G140AV1702
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    G1G140-AV17-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Blower
  • Dimension:
    130 x 227.8 x 262.6 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    54 W
  • Maximum Airflow:
    100 CFM
  • Noise Level:
    N/A
  • Tachometer Signal:
    Yes
  • PWM Control Signal:
    Yes
  • Rotation Detect Signal Signal:
    Yes
  • Special Features:
    Analog/PWM Speed Control, Tachometer Output, Speed/Rotation/Rotor-Lock Alarm
  • Termination:
    Lead Wires
  • Housing Material:
    Galvanised Sheet Steel
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
9 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
1
$340.66
3
$335.55
5
$330.51
10
$325.56
15 +
$316.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5