Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

D1G160-DA15-16

ebm-papst

Blowers & Centrifugal Fans DC Centrifugal Blower

+ see all

Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Blowers & Centrifugal Fans DC Centrifugal Blower
Search Keywords: D1G160DA1516
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    D1G160-DA15-16
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Blower
  • Dimension:
    176.5 x 226 x 242 mm
  • Power Rating:
    112 W
  • Maximum Airflow:
    577CFM
  • Noise Level:
    60 dB
  • Tachometer Signal:
    Yes
  • PWM Control Signal:
    Yes
  • Special Features:
    Analog/PWM Speed Control, Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Galvanised Sheet Steel
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
15 Weeks can ship 3/5/25
Backorder
Qty
Unit Price
1
$702.18
3
$682.94
5
$672.70
10 +
$662.61
Click for Quote
Log in to unlock special pricing