Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A2D300-AD02-01

ebm-papst

AC Fan, Axial - 300mm - 3PH: 230 Delta/400 Wie 60/50 Hz - 1730/1648CFM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan, Axial - 300mm - 3PH: 230 Delta/400 Wie 60/50 Hz - 1730/1648CFM
Search Keywords: A2D300AD0201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    A2D300-AD02-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    103 x 300 mm
  • Voltage Rating:
    230/400 V
  • Power Rating:
    270 W
  • Maximum Airflow:
    1730CFM
  • Noise Level:
    77 dB
  • Special Features:
    None
  • Termination:
    N/A
  • Housing Material:
    Sheet Steel
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
11 Weeks can ship 2/11/25
ADD TO CART
Qty
Unit Price
1
$335.00
3
$329.98
5
$325.03
10
$316.70
15 +
$306.81
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5