Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 40.6CFM 32dB( 80 X 80 X 25.4mm)

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 40.6CFM 32dB( 80 X 80 X 25.4mm)
Search Keywords: 8414G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    8414G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Category:
    DC Fan
  • Dimension:
    80 x 80 x 25.4 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    2 W
  • Maximum Airflow:
    40.6 CFM
  • Noise Level:
    32 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
8414NG
8414NG
VIEW PRODUCT
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 40.6CFM 32dB 8