Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4114N/2H6P

ebm-papst

Axial Fan - 24VDC - Ball Bearing - 259.0 CFM (7.25m³/min) - 59 dB - 119 x 119 x 38 mm - 4 Wire Leads.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Axial Fan - 24VDC - Ball Bearing - 259.0 CFM (7.25m³/min) - 59 dB - 119 x 119 x 38 mm - 4 Wire Leads.
Search Keywords: 4114N2H6P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    4114N/2H6P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    119 x 119 x 38 mm
  • Voltage Rating:
    24 V
  • Tachometer Signal:
    Yes
  • PWM Control Signal:
    Yes
  • Special Features:
    Tachometer Output, PWM speed control
  • Termination:
    Lead Wires
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -20 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 211
Ships today, if you order in
13 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
1
$89.85
5
$88.53
10
$79.18
25
$78.06
50
$73.04
100
$71.37
250 +
$70.66
Click for Quote
Log in to unlock special pricing