Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3312-177

ebm-papst

DC Fan Axial Ball Bearing 12V 6V to 15V 54.7CFM 43dB( 92 X 92 X 32mm)

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 12V 6V to 15V 54.7CFM 43dB( 92 X 92 X 32mm)
Search Keywords: 3312177
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    3312-177
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Category:
    DC Fan
  • Dimension:
    92 x 92 x 32 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    3.5 W
  • Maximum Airflow:
    54.7 CFM
  • Noise Level:
    43 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 75 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
3312NH
3312NH
VIEW PRODUCT
Fan, Axial, 12VDC, 92x92x32mm, 54cfm, 2.8W, 3050rpm, Ball Bearin