Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC Fan Ball Bearing 12V 2.5W 3000RPM 47.1CFM 37dB Flange Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Ball Bearing 12V 2.5W 3000RPM 47.1CFM 37dB Flange Mount
Search Keywords: 3312
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    3312
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Category:
    DC Fan
  • Dimension:
    92 x 92 x 32 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    2.5 W
  • Maximum Airflow:
    47.1 CFM
  • Noise Level:
    37 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 75 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Axial Fan, Voltage:12VDC, Dimensions: 92x92x32mm, Flow rate 47cfm, Power: 1.8W, Fan speed: 2650rpm, Ball Bearing
In Stock:
195
Minimum Order:
1