Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Tubeaxial Fan - 48VDC - Square 92mm L x 92mm H - Ball Bearing - 76.5 CFM (2.14m³/min) Air Folw - 51.0dB(A) - 7 W - 6000 RPM - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Tubeaxial Fan - 48VDC - Square 92mm L x 92mm H - Ball Bearing - 76.5 CFM (2.14m³/min) Air Folw - 51.0dB(A) - 7 W - 6000 RPM - 2 Wire Leads.
Search Keywords: 3218JN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    3218JN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    HU
  • ECCN:
    EAR99
  • Category:
    DC Fan
  • Dimension:
    92 x 92 x 38 mm
  • Voltage Rating:
    48 V
  • Power Rating:
    7 W
  • Maximum Airflow:
    77 CFM
  • Noise Level:
    51 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 169
Ships today, if you order in
13 Weeks can ship 11/19/24
ADD TO CART
Qty
Unit Price
1
$58.26
5
$57.40
10
$52.36
25
$49.60
50
$48.90
100
$45.05
250 +
$44.60
Click for Quote
Log in to unlock special pricing