Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Block 30A 300VDC/300VAC Screw Bolt

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Block 30A 300VDC/300VAC Screw Bolt
Search Keywords: S830112R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / BUSSMANN
  • Part No:
    S-8301-12-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Fuse Block
  • Mounting:
    Bolt
  • Termination Type:
    Screw
  • Current Rating:
    30A@UL,25A@CS A
  • Voltage Rating:
    300VDC,300 VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
12 Weeks can ship 1/6/25
Backorder
Qty
Unit Price
1
$77.32
5
$73.45
10
$69.78
30
$66.29
50
$62.97
100 +
$59.83
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
2
Minimum Order:
1
Packaged Differently
In Stock:
280
Minimum Order:
100