Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Class H Super Time Lag Acting 70A 250V Stud Mount Lug Carton CE

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Class H Super Time Lag Acting 70A 250V Stud Mount Lug Carton CE
Search Keywords: LKN70
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    LKN-70
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Class H
  • Fuse Size:
    N/A
  • Acting:
    Super Time Lag
  • Current Rating:
    70 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Stud Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2
5 Weeks can ship 12/9/24
Backorder
Qty
Unit Price
2
$37.83
10
$10.65
25
$10.03
50
$9.52
100
$9.26
250
$8.90
500 +
$8.68
Click for Quote
Log in to unlock special pricing