Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Class RK5 Slow Blow Acting 40A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Class RK5 Slow Blow Acting 40A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / BUSSMANN
  • Part No:
    FRN-R-40
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Class RK5
  • Fuse Size:
    20.57 x 76.2 mm
  • Acting:
    Slow Blow
  • Current Rating:
    40 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks can ship 10/30/24
Backorder
Qty
Unit Price
1
$37.68
5
$27.18
10
$25.51
25
$23.35
50
$22.11
100
$21.26
250 +
$20.73
Click for Quote
Log in to unlock special pricing