Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Fuse Miniature - 1A - 250V - Cartridge - 6.35 X 31.75mm

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature - 1A - 250V - Cartridge - 6.35 X 31.75mm
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    F02A250V1A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    N/A
  • Current Rating:
    1 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2
8 Weeks can ship 1/20/25
Backorder
Qty
Unit Price
2
$19.07
10
$6.50
25
$4.40
50
$4.03
100
$3.86
250 +
$3.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5