Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Circuit Breaker Automotive 1Pole 7.5A

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Automotive 1Pole 7.5A
Search Keywords: CB221712
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / BUSSMANN
  • Part No:
    CB221-7-1/2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    051712846790
  • COO:
    US
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Automotive
  • Voltage Rating:
    N/A
  • Number of Poles:
    1
  • Current Rating:
    7.5 A
  • Terminal Design:
    Blade
  • Operating Temperature:
    N/A
  • Mounting:
    Socket
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
25
8 Weeks can ship 12/5/24
Backorder
Qty
Unit Price
25
$38.58
50
$23.74
75
$18.80
100 +
$18.42
Click for Quote
Log in to unlock special pricing