Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Miniature Slow Blow Acting 0.375A 250V Holder Cartridge 5 X 15mm Glass

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Slow Blow Acting 0.375A 250V Holder Cartridge 5 X 15mm Glass
Search Keywords: BKC519375R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/C519-375-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    5 x 15 mm
  • Acting:
    Slow Blow
  • Current Rating:
    0.375 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,117
Can Ship immediately
Minimum Order:
100
Order Increment:
100
12 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
100
$1.970
200
$1.870
400
$1.780
1,000
$0.473
5,000 +
$0.423
Click for Quote
Log in to unlock special pricing