Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Inductor Power Wirewound 22.61uH/22uH 20% 100KHz Ferrite 4.5A 0.034Ohm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 22.61uH/22uH 20% 100KHz Ferrite 4.5A 0.034Ohm DCR T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electrical / Coiltronics / Bussmann
  • Part No:
    UP4B-220-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    275
  • Inductance:
    22.61/22(Rated) uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    4.5 A
  • Maximum DC Resistance:
    34 mOhm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
275
13 Weeks can ship 2/20/25
Backorder
Qty
Unit Price
275
$1.91
550
$1.82
1,100
$1.73
15,125 +
$1.27
Click for Quote
Log in to unlock special pricing