Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Transformer 1:0.529:0.647:0.647 1500VAC 13W 12Term. Gull Wing SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 1:0.529:0.647:0.647 1500VAC 13W 12Term. Gull Wing SMD
Search Keywords: POE13W2X12R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electrical / Coiltronics / Bussmann
  • Part No:
    POE13W2X12-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    140
  • Primary Configuration:
    Single+Auxilary
  • Primary Side Voltage:
    N/A
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    2X12 V
  • Secondary Side Current:
    600 mA
  • Power Rating:
    13 W
  • Mounting:
    Surface Mount
  • Dimension:
    18 x 18 x 10 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
140
13 Weeks can ship 2/20/25
Backorder
Qty
Unit Price
140
$7.14
700
$6.79
1,400
$6.45
2,800
$6.12
14,000
$5.82
15,120 +
$3.84
Click for Quote
Log in to unlock special pricing