Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Inductor Power Shielded Drum Core 0.821uH/1uH 20% 100KHz Ferrite 15.5A 0.00313Ohm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Drum Core 0.821uH/1uH 20% 100KHz Ferrite 15.5A 0.00313Ohm DCR T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electrical / Coiltronics / Bussmann
  • Part No:
    DR127-1R0-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    350
  • Inductance:
    0.821/1(Rated) uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Drum Core
  • Maximum DC Current:
    15.5 A
  • Maximum DC Resistance:
    3.13(Typ) mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
350
21 Weeks can ship 4/17/25
Backorder
Qty
Unit Price
350
$0.93
700
$0.89
1,400
$0.84
15,050 +
$0.62
Click for Quote
Log in to unlock special pricing