Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

3120-F323-P7T1-W02D-15A

E-T-A Engineering Technology

Circuit Breaker Thermal 2Pole 15A 240VAC/50VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 2Pole 15A 240VAC/50VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-T-A Engineering Technology
  • Part No:
    3120-F323-P7T1-W02D-15A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Thermal2867
  • Voltage Rating:
    2402868VAC,502868VDC
  • Number of Poles:
    22860
  • Current Rating:
    15 A
  • Terminal Design:
    Quick Connect2865
  • Operating Temperature:
    -30 to 60 °C
  • Mounting:
    Snap-In2859
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1 +
$139.21
Click for Quote
Log in to unlock special pricing