Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3120-F311-P7T1-W04F-10A

E-T-A Engineering Technology

Circuit Breaker Thermal 1Pole 10A 240VAC/50VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 1Pole 10A 240VAC/50VDC
Search Keywords: 3120F311P7T1W04F10A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-T-A Engineering Technology
  • Part No:
    3120-F311-P7T1-W04F-10A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal
  • Voltage Rating:
    240,50 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    10 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -30 to 60 °C
  • Mounting:
    Snap-In
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$83.92
10
$28.87
25
$27.95
50
$25.83
100
$18.24
250
$16.72
500
$15.81
1,000 +
$15.20
Click for Quote
Log in to unlock special pricing