Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1410-L210-L2F1-S02-6.3A

E-T-A Engineering Technology

Circuit Breaker Thermal 1Pole 6.3A 240VAC/28VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 1Pole 6.3A 240VAC/28VDC
Search Keywords: 1410L210L2F1S0263A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-T-A Engineering Technology
  • Part No:
    1410-L210-L2F1-S02-6.3A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Thermal2867
  • Voltage Rating:
    2402868VAC,282868VDC
  • Number of Poles:
    12860
  • Current Rating:
    6.3 A
  • Terminal Design:
    Solder2865
  • Operating Temperature:
    -20 to 70 °C
  • Mounting:
    Through Hole2859
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
9 Weeks can ship 1/24/25
Backorder
Qty
Unit Price
5
$14.26
25
$12.92
50
$12.34
100
$9.16
250
$7.62
500
$7.41
1,000 +
$7.30
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5