Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TL2205OABPBB

E-Switch

Switch Push Button ON (ON) DPDT Plunger 0.1A 30VDC Momentary Contact Thru-Hole PC Pins Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON (ON) DPDT Plunger 0.1A 30VDC Momentary Contact Thru-Hole PC Pins Tray
Search Keywords: TL2205OABPBB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    TL2205OABPBB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    126
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    On (On)
  • Contact Rating @ Voltage:
    0.1A@30 VDC
  • Actuator Style:
    Plunger
  • Illumination:
    Blue,LED
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    8.5mm x 14.2mm x 21.45mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
252
21 Weeks can ship 4/7/25
Backorder
Qty
Unit Price
252
$4.52
504
$2.78
756
$2.20
1,008 +
$2.16
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States