Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

RR3112ABLKREDNEFO

E-Switch

Switch Rocker ON OFF SPST Quick Connect Round Rocker 16A 250VAC Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF SPST Quick Connect Round Rocker 16A 250VAC Bag
Search Keywords: RR3112ABLKREDNEFO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    RR3112ABLKREDNEFO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    ID
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    On Off
  • Contact Rating @ Voltage:
    16@125VAC A
  • Actuator Style:
    Round Rocker
  • Actuator Color:
    Red
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250
13 Weeks can ship 2/20/25
Backorder
Qty
Unit Price
250
$1.314
500
$0.986
750
$0.920
1,000 +
$0.901
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States