Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

RP3508BBLKCLRREDGRNNS

E-Switch

Switch Push Button N.O. SPST Round Button 3A 250VAC Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Round Button 3A 250VAC Solder Lug Panel Mount
Search Keywords: RP3508BBLKCLRREDGRNNS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    RP3508BBLKCLRREDGRNNS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    3A@125 VAC
  • Actuator Style:
    Round Button
  • Terminal Type:
    Solder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
500
14 Weeks can ship 1/20/25
Backorder
Qty
Unit Price
500
$11.90
1,000
$6.28
1,500
$4.32
2,000 +
$4.23
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States