Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RP3502BBLK

E-Switch

Pushbutton Switch - SPST-NC - Standard - 3A - 120VAC - Black Round Button Actuator - Non-Illuminated - Solder Lug - Front Pane ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pushbutton Switch - SPST-NC - Standard - 3A - 120VAC - Black Round Button Actuator - Non-Illuminated - Solder Lug - Front Panel Mount.
Search Keywords: RP3502BBLK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    RP3502BBLK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    3A@125VAC 125 VDC
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    16 x 16 x 28.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 192
Ships today, if you order in
Manufacturer Stock:
1,800 can ship
Minimum Order:
10
14 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
10
$2.574
200
$1.961
400
$1.941
600
$1.922
1,000
$1.717
2,600
$1.700
5,000
$1.683
7,600 +
$1.666
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5