Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

R1966FBLKBLKES

E-Switch

Switch Rocker (ON) OFF SPST Solder Lug Curved Rocker 15A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker (ON) OFF SPST Solder Lug Curved Rocker 15A 250VAC
Search Keywords: R1966FBLKBLKES
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    R1966FBLKBLKES
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    (ON) OFF
  • Contact Rating @ Voltage:
    15@125VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
15 Weeks can ship 1/27/25
Backorder
Qty
Unit Price
10
$2.931
200
$2.275
400
$2.152
600
$1.722
1,000
$1.306
2,600
$1.126
5,000
$1.016
7,600 +
$0.990
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States