Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PS1040ARED

E-Switch

Pushbutton Switch - SPST-NO - Standard - 125VAC - 3A - Round Red Actuator - Solder Lug - Panel Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pushbutton Switch - SPST-NO - Standard - 125VAC - 3A - Round Red Actuator - Solder Lug - Panel Mount.
Search Keywords: PS1040ARED
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    PS1040ARED
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    3A@125 VAC
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,972
Can Ship immediately
Minimum Order:
100
Order Increment:
100
19 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
100
$1.695
300
$1.668
500
$1.483
1,000
$1.405
2,500
$1.391
5,000
$1.377
7,500
$1.363
10,000 +
$1.350
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5