Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LP6OA1ASRY

E-Switch

Switch Push Button OFF (ON) SPST Square Button 0.012A 12VDC Momentary Contact PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF (ON) SPST Square Button 0.012A 12VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: LP6OA1ASRY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    LP6OA1ASRY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    64
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    N/R
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    0.012A@12 VDC
  • Actuator Style:
    Square Button
  • Illumination:
    Red/Yellow,LED
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    15.6mm x 15.6mm x 20.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
480
13 Weeks can ship 2/17/25
Backorder
Qty
Unit Price
480
$11.09
960
$5.85
1,440
$4.02
1,920 +
$3.94
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States