Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LC1258EENP

E-Switch

Pushbutton Switch - SPDT - Standard - 300mA - 30VDC - Plunger for Cap Actuator - Model 1258 - PC Pin - Through Hole - Right An ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pushbutton Switch - SPDT - Standard - 300mA - 30VDC - Plunger for Cap Actuator - Model 1258 - PC Pin - Through Hole - Right Angle.
Search Keywords: LC1258EENP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    LC1258EENP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.3A@30 VDC
  • Actuator Style:
    Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    5 x 22 x 8.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,693
Ships today, if you order in
Minimum Order:
25
15 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
25
$0.912
400
$0.641
800
$0.635
1,200
$0.605
2,800
$0.574
5,200
$0.568
7,600
$0.562
10,000 +
$0.557
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5