Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KC58A9.501NLS

E-Switch

Rotary Switch - 4 Position - SP4T - 350mA - 125VAC - Flatted (6.35mm Dia) Actuator - 9.50mm Actuator Length - 90° Angle of Thr ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Rotary Switch - 4 Position - SP4T - 350mA - 125VAC - Flatted (6.35mm Dia) Actuator - 9.50mm Actuator Length - 90° Angle of Throw - Solder Lug - Panel Mount.
Search Keywords: KC58A9501NLS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    KC58A9.501NLS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    77
  • Number of Positions:
    4
  • Pole Throw Configuration:
    SP4T
  • Actuator Length:
    9.5 mm
  • Dimension:
    27.5 x 27.5 x 38.2 mm
  • Actuator Style/Diameter:
    Flatted Shaft/5.5
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    90 °
  • Contact Rating @ Voltage:
    0.35@110VAC 110VDC A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$9.64
50
$6.23
100
$6.03
251
$5.85
501
$5.79
751
$5.73
1,001 +
$5.68
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States