Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

800SP8B6M7QE

E-Switch

Pushbutton Switch - Momentary - SPDT - 3A@120 VAC - Right Angle PCB Mount - No Thread Bushing - Epoxy Sealed

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pushbutton Switch - Momentary - SPDT - 3A@120 VAC - Right Angle PCB Mount - No Thread Bushing - Epoxy Sealed
Search Keywords: 800SP8B6M7QE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    800SP8B6M7QE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    270
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    On (On)
  • Contact Rating @ Voltage:
    3A@120VAC 28 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Vertical Right Angle
  • Dimension:
    6.1 x 23.57 x 8.74 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
68
12 Weeks can ship 1/7/25
Backorder
Qty
Unit Price
68
$5.27
135
$3.98
203
$3.71
270 +
$3.63
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States