Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

300SP3R6BLKM1QEBLK

E-Switch

Rocker Switch - SPDT - 5A (AC/DC) - 120VAC - 28VDC - Black Concave (Standard V) Actuator - No Marking - Snap-In - Panel Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rocker Switch - SPDT - 5A (AC/DC) - 120VAC - 28VDC - Black Concave (Standard V) Actuator - No Marking - Snap-In - Panel Mount.
Search Keywords: 300SP3R6BLKM1QEBLK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    300SP3R6BLKM1QEBLK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
12 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
5
$6.663
10
$6.597
25
$5.226
50
$4.565
100
$3.930
150
$3.891
200 +
$3.767
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States