Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

300DP4R7BLKM1QEBLK

E-Switch

Rocker Switch - DPDT - (On)-Off-(On) - 120VAC/28VDC - 5A - Silver Plated Contacts - Panel Mount - Solder Lugs - Black Actuator

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rocker Switch - DPDT - (On)-Off-(On) - 120VAC/28VDC - 5A - Silver Plated Contacts - Panel Mount - Solder Lugs - Black Actuator
Search Keywords: 300DP4R7BLKM1QEBLK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    300DP4R7BLKM1QEBLK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Paddle Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
50
12 Weeks can ship 2/10/25
Backorder
Qty
Unit Price
50
$6.67
100
$5.00
150
$4.67
200 +
$4.58
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States