Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

100SP4T6B11M2QE

E-Switch

Switch Toggle (ON) OFF (ON) SPDT Flat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle (ON) OFF (ON) SPDT Flat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Search Keywords: 100SP4T6B11M2QE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    100SP4T6B11M2QE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    SPDT14110
  • Switch Configuration:
    (ON) OFF (ON)14118
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Flat Lever14088
  • Mounting:
    PC Mount with Threads14108
  • Thread Size:
    1/4-4014120
  • Body Orientation:
    Straight14091
  • Terminal Type:
    PC Pins14119
  • Dimension:
    12.7mm x 7.98mm x 30.1814112mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
50
12 Weeks can ship 1/6/25
Backorder
Qty
Unit Price
50
$5.05
100
$3.79
150
$3.54
200 +
$3.47
Click for Quote
Log in to unlock special pricing