Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

100SP1T1B1M51RE

E-Switch

Switch Toggle ON None ON SPDT Round Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None ON SPDT Round Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads
Search Keywords: 100SP1T1B1M51RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    100SP1T1B1M51RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    SPDT14110
  • Switch Configuration:
    ON None ON14118
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever14088
  • Mounting:
    Panel Mount with Threads14108
  • Thread Size:
    1/4-4014120
  • Body Orientation:
    Straight14091
  • Terminal Type:
    Wire Wrap14119
  • Dimension:
    12.7mm x 6.86mm x 46.8914112mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
12 Weeks can ship 2/10/25
Backorder
Qty
Unit Price
10
$3.80
50
$3.18
250
$2.95
500
$2.55
1,000
$2.23
2,500
$1.92
5,000
$1.68
7,500 +
$1.65
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States