Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode TVS Single Uni-Dir 85V 600W 2-Pin SMB T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 85V 600W 2-Pin SMB T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Diodes Inc / Zetex
  • Part No:
    SMBJ85A-13-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Peak Pulse Current:
    4.4 A
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.3(Max) mm
  • Family:
    SMBJ85A
  • Maximum Clamping Voltage:
    137 V
  • Maximum Reverse Leakage Current:
    5 uA
  • Direction Type:
    Uni-Directional
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,000
Ships today, if you order in
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$3.670
10
$2.830
100
$1.260
500
$0.589
1,000
$0.467
3,000
$0.379
24,000 +
$0.372
Click for Quote
Log in to unlock special pricing