Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode TVS Single Uni-Dir 100V 600W 2-Pin SMB T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 100V 600W 2-Pin SMB T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Diodes Inc / Zetex
  • Part No:
    SMBJ100A-13
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Reverse Leakage Current:
    5 uA
  • Family:
    SMBJ100A
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.3(Max) mm
  • Direction Type:
    Uni-Directional
  • Maximum Clamping Voltage:
    162 V
  • Maximum Peak Pulse Current:
    3.7 A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,000
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$4.070
10
$3.860
100
$0.612
500 +
$0.254
Click for Quote
Log in to unlock special pricing