Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode TVS Single Uni-Dir 13V 400W 2-Pin SMA T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 13V 400W 2-Pin SMA T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Diodes Inc / Zetex
  • Part No:
    SMAJ13A-13
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Clamping Voltage:
    21.5 V
  • Direction Type:
    Uni-Directional
  • Maximum Peak Pulse Current:
    18.6 A
  • Dimension:
    4.6(Max) x 2.92(Max) x 2.2(Max) mm
  • Maximum Reverse Leakage Current:
    5 uA
  • Family:
    SMAJ13A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,730
Ships today, if you order in
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$1.610
5,000 +
$0.472
Click for Quote
Log in to unlock special pricing