Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LC25GT2

Dialight

T-1 3/4 Midget Flange Incandescent Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
T-1 3/4 Midget Flange Incandescent Lamp
Search Keywords: LC25GT2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    LC25GT2
  • Alias/AKA:
    239-0372-500
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541410000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    N/A
  • Color:
    Green
  • Current Rating:
    N/A
  • Lead/Base Style:
    Midget Flange
  • Lamp Size:
    T-1 3/4
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
22 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
1
$97.19
5
$78.82
10
$72.95
25
$63.09
50
$62.14
100
$61.20
250 +
$59.34
Click for Quote
Log in to unlock special pricing