Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

594-2801-007NF

Dialight

Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Search Keywords: 5942801007NF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    594-2801-007NF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85414100
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
400
Order Increment:
400
10 Weeks can ship 1/30/25
Backorder
Qty
Unit Price
400
$0.711
800
$0.679
1,200
$0.650
2,800
$0.623
5,200
$0.614
7,600
$0.605
10,000
$0.596
15,200 +
$0.587
Click for Quote
Log in to unlock special pricing
Older Equivalent
594-2804-007F
594-2804-007F
VIEW PRODUCT
DISCONTINUED | 594 Prism® SMD 1.6mm Rnd W 2mA 7" Reel