Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

585-4221

Dialight

LED Uni-Color Red 660nm 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Red 660nm 2-Pin
Search Keywords: 5854221
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    585-4221
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541410000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Red
  • Lens Shape Type:
    Circular
  • Mounting:
    N/A
  • Type:
    Uni-Color
  • Dimension:
    30(Max) x 10.16 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
12 Weeks can ship 2/18/25
Backorder
Qty
Unit Price
5
$10.71
25
$9.70
50
$9.27
100
$7.68
250
$5.81
500
$5.72
1,000 +
$5.64
Click for Quote
Log in to unlock special pricing