Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

568-0102-323F

Dialight

568 Series 3 mm Quad Level CBI G,Y,G,Y

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
568 Series 3 mm Quad Level CBI G,Y,G,Y
Search Keywords: 5680102323F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    568-0102-323F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Color:
    Green,Green,Yellow,Yellow
  • Dimension:
    14.35 x 4.32(Max) x 20.32 mm
  • Dominant Wavelength:
    N/A
  • Color Temperature:
    N/A
  • Category:
    Standard LED
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
350   can ship 12/2/24
Minimum Order:
10
Order Increment:
5
22 Weeks can ship 4/24/25
ADD TO CART
Qty
Unit Price
10
$2.76
100
$2.24
250
$2.14
500
$2.08
1,000
$1.97
2,500
$1.91
5,000
$1.86
7,500 +
$1.84
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5