Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

559-3601-003F

Dialight

LED Panel Mount Indicator Bi-Color Green/Yellow 565nm/583nm 20mcd 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicator Bi-Color Green/Yellow 565nm/583nm 20mcd 3-Pin
Search Keywords: 5593601003F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    559-3601-003F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel
  • Dimension:
    N/A
  • Type:
    Bi-Color
  • Maximum Forward Voltage per Color:
    1.6(Typ) V
  • Color:
    Green/Yellow
  • Peak Wavelength:
    565/583 nm
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    20 mcd
  • Viewing Angle:
    65 °
  • Maximum Forward Current:
    30 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
75
10 Weeks can ship 12/23/24
Backorder
Qty
Unit Price
75
$3.70
150
$2.77
225
$2.59
300 +
$2.54
Click for Quote
Log in to unlock special pricing