Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

553-0211-200F

Dialight

553 Series 3 mm Bi-Level CBI DIN Housing No Guides R,R 2 mA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
553 Series 3 mm Bi-Level CBI DIN Housing No Guides R,R 2 mA
Search Keywords: 5530211200F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    553-0211-200F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Dominant Wavelength:
    N/A
  • Color:
    Red
  • Dimension:
    4.32 x 14.06 x 9.65 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 232
Can Ship immediately
Minimum Order:
50
Order Increment:
50
10 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
50
$1.406
250
$1.142
500
$1.091
1,000
$1.044
2,500
$1.001
5,000
$0.975
7,500
$0.960
10,000 +
$0.946
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5