Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

551-0201F

Dialight

551 Series 3 mm CBI G DIN Housing with Guides, Reverse Polarity

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
551 Series 3 mm CBI G DIN Housing with Guides, Reverse Polarity
Search Keywords: 5510201F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    551-0201F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Color Temperature:
    N/A
  • Color:
    Green
  • Dimension:
    5 x 13.35 x 10 mm
  • Category:
    Standard LED
  • Dominant Wavelength:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Can Ship immediately
Minimum Order:
100
Order Increment:
100
22 Weeks can ship 4/24/25
ADD TO CART
Qty
Unit Price
100
$0.6250
300
$0.5242
1,000
$0.4851
2,500
$0.4577
5,000
$0.4452
7,500
$0.4385
10,000
$0.4319
15,000 +
$0.4255
Click for Quote
Log in to unlock special pricing