Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

513-0110-001

Dialight

Switch Push Button N.O. SPST Rectangular Button 3A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Rectangular Button 3A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords: 5130110001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    513-0110-001
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536610000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    3A@125VAC 30 VDC
  • Actuator Style:
    Rectangular Button
  • Illumination:
    Lamp
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$89.00
5
$81.71
10
$79.10
25
$75.44
50
$73.17
100
$71.02
250 +
$68.98
Click for Quote
Log in to unlock special pricing