Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

507-3911-0372-600F

Dialight

3/8 Bi-Pin Green Incandescent Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
3/8 Bi-Pin Green Incandescent Lamp
Search Keywords: 50739110372600F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    507-3911-0372-600F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541410000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    10 V
  • Color:
    Green
  • Current Rating:
    N/A
  • Mounting:
    Panel
  • Dimension:
    N/A
  • Lead/Base Style:
    Bi-Pin
  • Lamp Size:
    3/8
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
22 Weeks can ship 3/17/25
Backorder
Qty
Unit Price
1
$9.47
29
$9.00
58
$7.68
115 +
$6.14
Click for Quote
Log in to unlock special pricing