Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BUZZER-120VAC

Deltrol Controls

Audio Buzzer 120VAC 74dBA Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Audio Buzzer 120VAC 74dBA Solder Lug Panel Mount
Search Keywords: BUZZER120VAC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Deltrol Controls
  • Part No:
    BUZZER-120VAC
  • Alias/AKA:
    20000-83
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Sound Pressure:
    74 dBA
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175
Can Ship immediately
Minimum Order:
5
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
5
$13.75
25
$10.91
50
$10.68
100
$10.46
250
$10.30
500
$10.15
1,000 +
$9.99
Click for Quote
Log in to unlock special pricing